Molex0428194222Piastre connettori e prese PCB
Conn Wire to Board HDR 4Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 10 | |
| Straight | |
| Center Key | |
| 25 | |
| 50/Contact | |
| 600V | |
| 1000 | |
| 1.5 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 9.784 | |
| 43.82 | |
| 14.1 | |
| 21 | |
| Mini-Fit Sr | |
| Contact Plating Thickness | (2.36/1.27)um |
| 5.1 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0428194222 power connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. Its pitch is 10 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. 0428194222 is housed in nylon 4/6. This device has a maximum current rating of 50 A/contact. The component will be shipped in tray format. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 43.82 mm long, 21 mm tall and 14.1 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

