Delta Electronics03EB3Moduli di ingresso potenza
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 3 | |
| 250 | |
| 50K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Dual 5 x 20mm or Dual 6.3 x 32mm | |
| 2 Pole | |
| 65.5 | |
| 89.2 | |
| 50.5 | |
| Flange Mount |
This emi filtered 03EB3 plug connector from Delta Electronics is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. It has an operating frequency of 50K to 30000K Hz. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep. It uses the solder lug termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

