Molex0359030106Accessori per connettori
Connector Accessories Wire Seal Straight Silicone Rubber Blue Automotive Bag
Other Part Names : 359030106
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.45.90 | |
| Automotive | Yes |
| PPAP | No |
| Wire Seal | |
| Connector Discrete Wire Housing | |
| Straight | |
| Silicone Rubber | |
| Blue | |
| -40 | |
| 120 | |
| Bag | |
| 0.14 | |
| 6 | |
| 7.3 |
This wire seal 0359030106 connector accessory from Molex is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 120 °C. This product is 7.3 mm long with a diameter of 6 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.