| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Module | |
| Blade | |
| 76.2 X 38.1 X 30.48 | |
| 7 | |
| 120 | |
| Screw | |
| 38.1 | |
| 38.1 | |
| 34.29 | |
| 0.098 | |
| Panel Mount |
Get the most out of your fuses with this fuse module 03540503Z from Littelfuse, taking the extra step to protect your valuables. This product is 76.2 mm long, 30.48 mm tall and 38.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

