Littelfuse03420828HAccessori fusibile
Fuse Holder 20A 250V Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 3AG|3AB | |
| 6.4 X 31.8 | |
| 1 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 20.23 | |
| 17.53 | |
| 45.21 | |
| 19.81 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 03420828H from Littelfuse. This part has an operating temperature range of -40 °C to 85 °C. This product is 20.23 mm long, 45.21 mm tall and 17.53 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
