Littelfuse032603.2MXPFusibili

Fuse Cartridge Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 032603.2MXP fuse developed by Littelfuse. This device has a current rating of 3.2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 032603.2MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

1.112 pezzi: Spedisce domani

    Total$0.22Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1715+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 1.112 pezzi
      • Price: $0.2239

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.