Littelfuse0313.600MXPFusibili

Fuse Cartridge Slow Blow Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL

Be protected by adding a miniature 0313.600MXP fuse developed by Littelfuse. This device has a current rating of 0.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0313.600MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 settimane
    • Price: $0.4829
    1. 1000+$0.4829
    2. 2000+$0.4781
    3. 2500+$0.4733
    4. 3000+$0.4686
    5. 4000+$0.4639
    6. 5000+$0.4593
    7. 6000+$0.4547
    8. 10000+$0.4501
    9. 20000+$0.4456

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.