| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 74 | |
| 1 | |
| -55 | |
| 125 | |
| 40.1 | |
| 100 |
Never worry about a loose connection again with this 031-8558-000 connector contact from ITT. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 74 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. This product is 40.1 mm long.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.