25-50% di sconto
Mill-Max0305-2-15-80-47-80-10-0Contatto connettore
Through-hole SKT connector with a maximum current rating of 4.5 A, maximum contact resistance of 10 mΩ, minimum of 100 mating cycles, and a solder termination
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 3.94 | |
| 1.93 | |
| 1.93 | |
| 47 | |
| Through Hole |
Easily improve a secured connection with this specially engineered 0305-2-15-80-47-80-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.94 mm long, 1.93 mm tall and 1.93 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

