Littelfuse0275020.MXLFusibili
Fuse Cartridge Very Fast Acting 20A 32V Axial 3.38 X 7.87mm Loose UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Storage System|Power Supply|PC Server|Networking Equipment | |
| 3.38 X 7.87 | |
| 20 | |
| 32 | |
| 32 | |
| 32 | |
| 203 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Loose | |
| 7.87 | |
| 3.38 | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0275020.MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0275020.MXL fuse has an axial termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 7.87 mm long with a diameter of 3.38 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.