| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Micro |
| Acting | Very Fast |
| Application | Protection of Electrical and Electronic and Communication Equipment |
| Fuse Size (mm) | 5.97 X 7.37 |
| Current Rating (A) | 0.015 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Typical Cold Resistance (Ohm) | 44 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Seated Plane Height (mm) | 7.37 |
| Product Diameter (mm) | 5.97 |
| Product Height (mm) | 7.37 |
| Mounting | Through Hole |