| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Acting | Fast |
| Application | Electrical Equipment|Processing Electronic |
| Fuse Size (mm) | 8 X 13 |
| Current Rating (A) | 3 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Typical Melting I2t (A²S) | 1.27 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Bulk |
| Seated Plane Height (mm) | 8 |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 8 |
| Mounting | Through Hole |