Littelfuse0242.200URFusibili
Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Connections | |
| 3.02 X 8.4 | |
| 0.2 | |
| 250 | |
| 250 | |
| 250 | |
| 4000@250VDC | |
| 0.0038 | |
| 2.68 | |
| Cartridge | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.4 | |
| 3.02 | |
| Holder |
Protect your electronic equipment from overcurrent with this 0242.200UR fuse from Littelfuse. This device has a current rating of 0.2. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0242.200UR fuse has a cartridge termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 8.4 mm long with a diameter of 3.02 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

