Littelfuse0230.600HXPFusibili

Fuse Cartridge Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL

Be protected by adding a subminiature 0230.600HXP fuse developed by Littelfuse. This device has a current rating of 0.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230.600HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm.

Import TariffMay apply to this part

75 pezzi: disponibili per la spedizione 2 domani

    Total$0.26Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1419+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 75 pezzi
      • Price: $0.2621

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.