| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Electronic lighting Ballast |
| Fuse Size (mm) | 5 X 15 |
| Current Rating (A) | 0.8 |
| Maximum Voltage Rating (V) | 350 |
| Maximum AC Voltage Rating (V) | 350 |
| Typical Melting I2t (A²S) | 3.45 |
| Typical Cold Resistance (Ohm) | 0.304 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Length (mm) | 14.48 |
| Product Diameter (mm) | 4.5 |
| Fuse Material | Glass |
| Mounting | Holder |