KYOCERA AVX Components Corporation02013J1R8PBSTR\500Condensatori al silicio
Cap Silicon 1.8pF 25V 0±30ppm/°C 0.02pF SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | No |
| 1.8pF | |
| 0.02pF | |
| 25VDC | |
| 0.257 | |
| Low | |
| Yes | |
| High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies | |
| Flat | |
| Surface Mount | |
| 2 | |
| 0.6 X 0.325 X 0.225 | |
| 0201 | |
| -55 | |
| 125 | |
| 0±30 | |
| Tape and Reel | |
| 0.6 | |
| 0.325 | |
| 0.225 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

