Molex0190710223Terminali connettore
Ring Tongue Terminal 6AWG Copper Natural 40.53mm Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 6 | |
| 65 | |
| 600VAC | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 6.187 | |
| 40.53 | |
| 12.31 | |
| Natural | |
| InsulKrimp™ | |
| Cable Mount |
Look no further than the ring tongue terminal 0190710223 wire terminal from Molex for applications requiring terminal connections. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 6 AWG. This product is 40.53 mm long and 12.31 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.