Molex0190070082Terminali connettore
Quick Disconnect Terminal 10-12AWG Brass Yellow F 17.32mm Tin InsulKrimp™ Bag
Other Part Names : 190070082
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Right Angle | |
| Tin | |
| 10-12 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Bag | |
| 2.108 | |
| 17.32 | |
| 9.91 | |
| 6.35x0.81 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal 0190070082 wire terminal from Molex. It has a female type gender. Its wire is 10-12 AWG. This wire terminal has an operating temperature of -65 to 105 °C. This product is 17.32 mm long and 9.91 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

