Molex0190070028Terminali connettore
Quick Disconnect Terminal 14-16AWG Brass Blue F 16mm Tin InsulKrimp™ T/R
Other Part Names : 190070028
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Right Angle | |
| Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.195 | |
| 16 | |
| 14.86 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
Make a proper connection between two terminal blocks using this quick disconnect terminal 0190070028 wire terminal from Molex. It has a female type gender. This wire terminal has an operating temperature of -65 to 105 °C. This product is 16 mm long and 14.86 mm. Its wire is 14-16 AWG.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.