Littelfuse0157.375DRTFusibili
Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Base Stations|Instrumentations|Telecommunications | |
| 6.5 X 3.7 X 3.9 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC | |
| 0.101 | |
| 1.2214 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| 6.5 | |
| 3.9 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0157.375DRT fuse from Littelfuse will protect your electronics. This device has a current rating of 0.375. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0157.375DRT fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

