Littelfuse0154004.DRTFusibili
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| 53.72 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0154004.DRT fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154004.DRT fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

