Molex0152670270Assemblaggio cavo a nastro piatto
Cable Assembly 0.051m 29AWG 1mm 12 to 12 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 12 to 12 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.051 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 13 | |
| Premo-Flex™FFC Jumper | |
| 1.2/Contact | |
| Tin |
In the event that you are required to route electrical lines across a printed circuit instead of on the board itself, look no further than the FFC jumper cable 0152670270 flat cable from Molex. This device has a maximum current rating of 1.2 A. Its cable is 0.051 m long. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

