SCHURTER0090.0030Fusibili
Fuse Midget Fast Acting 30A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Midget | |
| Fast | |
| String Fuse for Photovoltaic System | |
| 10.3 X 38 | |
| 30 | |
| 1000 | |
| 1000 | |
| 3.92(Typ) | |
| 2679 | |
| Cartridge | |
| 2 | |
| -50 | |
| 125 | |
| Box | |
| 38 | |
| 10.3 | |
| Holder |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

