Molex0039301040Piastre connettori e prese PCB
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39301040
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.557 | |
| 19.93 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.6 | |
| Through Hole |
Use this 0039301040 power connector from Molex to connect a power supply to a circuit. This HDR connector's 4 contacts that are made out of brass alloy and plated with tin over copper. This connector has a single port. It has a right angle body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a header type gender. 0039301040 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. Its 4 terminals use the solder termination method. This product is 9.6 mm long and 19.4 mm. This power connector has an operating temperature range of -40 °C to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

