Molex0039299067Piastre connettori e prese PCB

Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray

Other Part Names : 39299067

The best way to get minimal losses of power in your circuit is by operating it with the 0039299067 power connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a straight body orientation. This connector has a single port. 0039299067 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This component will be shipped in tray format. This product is 12.8 mm tall. This power connector has an operating temperature range of -40 °C to 105 °C. Its 6 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 15360
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.5007
    1. 1+$0.5007
    2. 40000+$0.4397
    3. 100000+$0.4322
    4. 200000+$0.4200
    5. 500000+$0.4071

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.