Molex0039291148Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 14Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Other Part Names : 39291148
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 5.055 | |
| 40.6 | |
| 20.1 | |
| 11.4 | |
| Mini-Fit Jr. | |
| Contact Plating Thickness | 2.54um |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0039291148 power connector from Molex is perfect for you! This HDR connector's 14 contacts that are made out of brass and plated with tin over copper. This connector has a single port. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0039291148 is housed in nylon 6/6. This product is 40.6 mm long, 11.4 mm tall and 19.4 mm deep. Its 14 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

