Molex0026481106Piastre connettori e prese PCB

Conn Wire to Board HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag

Other Part Names : 26481106

As an added safety precaution, the wire to board 0026481106 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.96 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 39.57 mm long and 20.29 mm. It uses the solder termination method. 0026481106 is housed in black polyester. This connector has an operating temperature of -40 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 settimane
    • Price: $0.7645
    1. 1+$0.7645
    2. 750+$0.7568
    3. 1500+$0.7492
    4. 3000+$0.7418
    5. 5000+$0.7343
    6. 10000+$0.4960
    7. 25000+$0.4473

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.