Molex0022552102Custodia filo connettore dedicato
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 22552102
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.88 | |
| 12.67 | |
| 8.1 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Thanks to Molex's 0022552102 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 10 F contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 12.67 mm long, 8.1 mm tall and 15.24 mm deep. 0022552102 is housed in black polyester.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

