Molex0022284367Piastre connettori e prese PCB
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22284367
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 2.448 | |
| 91.44 | |
| 2.49 | |
| 10.42 | |
| KK | |
| 3.05 | |
| Through Hole |
Thanks to Molex's unshrouded 0022284367 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 36 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 4 A/contact. 0022284367 is housed in black nylon. This product is 91.44 mm long, 10.42 mm tall and 2.49 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

