Molex0022022055Piastre connettori e prese PCB

Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Tray

Other Part Names : 22022055

Think of Molex's socket strip 0022022055 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 5 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. 0022022055 is housed in white nylon. This product is 12.6 mm long, 7.9 mm tall and 7.7 mm deep. This connector has an operating temperature of -40 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    24 settimane
    • Price: $0.4526
    1. 1+$0.4526
    2. 1182+$0.4383
    3. 2363+$0.4339
    4. 4725+$0.4296
    5. 5000+$0.4253
    6. 10000+$0.2976
    7. 25000+$0.2803

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.