Molex0019092098Custodia filo connettore dedicato
Conn Housing PL 9Power POS 6.7mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 9Power | |
| 3 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 8/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 10.862 | |
| 26.7 | |
| 30.2 | |
| Panel Mount |
For all your modern day data transfer needs, this 0019092098 discrete wire housing from Molex will make a durable connection. This PL connector has 9 PL contacts. It has a plug type gender. Its pitch is 6.7 mm. It has a straight body orientation. This is a 3-row connector. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 8 A/contact. 0019092098 is housed in natural nylon 6/6. This product is 30.2 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

