Molex0015445824Piastre connettori e prese PCB
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Other Part Names : 15445824
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| 10000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tray | |
| 1.998 | |
| 30.45 | |
| 5.05 | |
| 8.64 | |
| C-Grid | |
| 3.05 | |
| Through Hole |
Thanks to Molex's socket strip 0015445824 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. 0015445824 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 30.45 mm long, 8.64 mm tall and 5.05 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

