Molex0010321061Piastre connettori e prese PCB

Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole SPOX Bag

Other Part Names : 10321061

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0010321061 header connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 29.4 mm long, 13.85 mm tall and 11.4 mm deep. 0010321061 is housed in natural nylon 6/6.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    11 settimane
    • Price: $1.0202
    1. 1+$1.0202
    2. 8000+$0.9947
    3. 20000+$0.9847
    4. 40000+$0.9749
    5. 100000+$0.9651

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.