Molex0009484099Piastre connettori e prese PCB
Conn Socket Strip RCP 9Power POS 3.96mm Solder ST Bottom Entry Thru-Hole KK 396 Tray
Other Part Names : 09484099
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 9Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Tray | |
| 2.88 | |
| 35.56 | |
| 7.82 | |
| 11.4 | |
| KK 396 | |
| 3.18 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip 0009484099 connector from Molex. This RCP connector's 9 contacts that are made out of phosphor bronze and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 3.96 mm. It has a receptacle type gender. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 35.56 mm long, 11.4 mm tall and 11.92 mm deep. 0009484099 is housed in white polyester. This connector has an operating temperature of -40 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

