Molex0008701039Contatto connettore
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Reel
Other Part Names : 08701039
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 93.2m | |
| 7 | |
| 2.4 | |
| 2.7 | |
| SPOX™ | |
| 22-28 | |
| Cable Mount |
Look no further! This 0008701039 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 7 mm long, 2.2 mm tall and 2.4 mm deep. It uses the crimp termination method. Its wire is 22-28 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

