Molex0008701030Contatto connettore
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
Other Part Names : 08701030
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 7 | |
| 250VDC|250VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.185 | |
| 12.5 | |
| 3.5 | |
| 3.6 | |
| SPOX™ | |
| 18-24 | |
| Cable Mount |
This 0008701030 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-24 AWG. It uses the crimp termination method. This product is 12.5 mm long, 3.6 mm tall and 3.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

