Molex0008650804Contatto connettore
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Other Part Names : 08650804
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.075 | |
| 9.7 | |
| 2 | |
| 3.76 | |
| KK® | |
| 22-30 | |
| Cable Mount |
This 0008650804 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-30 AWG. It uses the crimp termination method. This product is 9.7 mm long, 3.76 mm tall and 2 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

