Molex0003062044Custodia filo connettore dedicato
Conn Housing M 4 POS 3.68mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 4 | |
| 2 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 1.069 | |
| 11.2 | |
| 19.9 | |
| Cable Mount |
Whether your needs are small or large, this 0003062044 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This M connector has 4 M contacts. This is a 2-row connector. It has a male type gender. Its pitch is 3.68 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 19.6 mm deep. 0003062044 is housed in natural nylon 6/6.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

