Diodes IncorporatedZXTN25020DFHTAGP BJT
Trans GP BJT NPN 20V 4.5A 1810mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 100 | |
| 20 | |
| 7 | |
| 1@90mA@4.5A | |
| 0.043@100mA@1A|0.07@20mA@1A|0.11@40mA@2A|0.17@20mA@2A|0.15@450mA@4.5A|0.265@90mA@4.5A | |
| 4.5 | |
| 50 | |
| 300@10mA@2V|250@2A@2V|120@4.5A@2V | |
| 1810 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.02(Max) |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
If you require a general purpose BJT that can handle high voltages, then the NPN ZXTN25020DFHTA BJT, developed by Diodes Zetex, is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1810 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

