Diodes IncorporatedZXCT211QADW-7Moniteurs et contrôleurs d’alimentation
Monitor 2.7V to 26V 6-Pin SOT-363 T/R Automotive AEC-Q100
26V, Zero-Drift, High-Precision Current Monitor
The automotive-compliant ZXCT21xQ current monitor family are single-stage instrumentation amplifiers designed to accurately measure very small sense voltages across a wide range of commonmode voltages.
Applications include current sensing of power rail/load currents in BLDC motor control, high-power DC-DC converters, realtime reporting of state-of-health in critical equipment, and battery-charging equipment. Their low offset voltage (±30μV) with zerodrift core (typical ±100nV/ºC) enables current sensing across the shunt with maximum full-scale voltage drops as low as 10mV. This allows the use of small-value sense resistors to monitor large currents to reduce a power loss caused by the measurement.
The ZXCT21xQ family has six fixed voltage gain options in 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, and 1000V/V. They can measure voltage across shunts at commonmode voltages from -0.1V to 26V, independent of supply voltage. These devices operate from a 2.7V to 26V power supply, independent of commonmode sense voltage, consuming a maximum of 100μA supply current. All versions are AEC-Q100 grade 1 qualified, supports a -40ºC to +125ºC temperature range, and are available in the industry-standard SOT363 package.
Key Features and Benefits
- DIODES Advantage:
- • Offset Voltage as Low as ±30µV
- • Minimizes errors when using low-value sense resistors
- • Gain Error as Low as 0.5%
- • Maintains accurate gain control across temperature and common-mode voltage
- • Common-Mode Range -0.1 to 26V
- • Accurately measures high-side and low-side currents, including short-circuited loads
- • Wide Operating Voltage Range of 2.7 to 26V
- • Provides options for powering separately or from monitored supply
- • Robust ESD Capability (HBM: 5kV, CDM: 1.5kV)
- • Improves system reliability
Applications
- Current sensing in:
- • BLDC motor controls
- • E-compressors
- • ADAS power supplies
- • EV on-board charger (OBC)
- • xEV high-voltage DC-DC converters
- • Valve controls
- • Body control modules
- • USB and wireless charging
- • BMS charging and discharging
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Monitor | |
| -0.3 to 26 | |
| 2.7 | |
| 5 | |
| 26 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.15 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-363 |
| 6 | |
| Forme de sonde | Gull-wing |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

