SamtecZW-21-14-G-D-500-320Embases de raccordement et réceptacles PCB
Conn Board Stacker HDR 42 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 42 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 53.34 | |
| 5.08 | |
| 28.19 | |
| 8.12 | |
| Through Hole |
Reduce safety concerns with this board stacker ZW-21-14-G-D-500-320 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 42 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. ZW-21-14-G-D-500-320 is housed in black polyester. This product is 53.34 mm long, 28.19 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

