Diodes IncorporatedZTX690BGP BJT

Trans GP BJT NPN 45V 2A 1000mW 3-Pin E-Line

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN ZTX690B GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C.

3 808 pièces: Livraison en 3 jours

    Total$202.61Price for 325

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Allemagne
      • In Stock: 3 808 pièces
      • Price: $0.6234

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.