| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 6% | |
| 1300 | |
| 25 | |
| 0.5 | |
| 31 | |
| 20 | |
| 1300 | |
| -55 | |
| 175 | |
| 0.095%/°C | |
| Tape and Reel | |
| Diamètre | 2.6(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.1(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Use a voltage regulator ZPY33-TR zener diode from Vishay that will work for backward currents. Its test current is 25 mA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 31 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. It is made in a single configuration.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

