VishayZ4KE110A-E3/73Zener

Zener Diode Single 110V 5% 600Ohm 1500mW 2-Pin DO-41 Ammo

Now you can operate a diode in its reverse breakdown region by using a voltage regulator Z4KE110A-E3/73 zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 13 mA. Its maximum power dissipation is 1500 mW. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 110 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.