Les plus consultées
STMicroelectronicsMotor Control | X-NUCLEO-IHM07M1Cartes et kits de développement de gestion de la puissance
L6230 Motion Motor Control Expansion Board
Product Description
The X-NUCLEO-IHM07M1 is a three-phase brushless DC motor driver expansion board based on the L6230 for STM32 Nucleo. It is compatible with Arduino UNO R3.
| Compliant | |
| EAR99 | |
| Active | |
| 9023.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Expansion Board | |
| Motion Motor Control | |
| 1 | |
| 2800 | |
| 8VDC to 48VDC | |
| L6230 |
Are you in the design phase? Use this X-NUCLEO-IHM07M1 power management development kit developed by STMicroelectronics. Its output produces a current of 2800 mA. This part has single output.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

