VishayWYO252MCMBF0KRCondensateur céramique monocouche
Cap Ceramic Suppression X1/Y2 0.0025uF 440VAC/250VAC Y5U 20%( 9 X 4.5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0025uF | |
| 20% | |
| 250VAC|440VAC | |
| 6G | |
| Y5U | |
| High Reliability | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 9 X 4.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9(Max) | |
| 4.5(Max) | |
| 12(Max) | |
| Through Hole |
By adding one of Vishay's ceramic disc WYO252MCMBF0KR single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 440 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The WYO252MCMBF0KR high frequency capacitor has a radial termination style. Its capacitance value is 0.0025uF. This product is 4.5(Max) mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

