VishayWSL25129L000FEA18Résistance fixe à montage sur surface unique
Res Metal Strip 2512 0.009 Ohm 1% 2W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 9m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| Surface Mount |
The WSL25129L000FEA18 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 9m Ohm. This dependable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device is made with metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

