Illinois CapacitorWMF4D47K-FCondensateur à film
Cap Film 0.0047uF 400V PET 10%( 6 X 17.4mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 10% | |
| 400VDC | |
| PET | |
| Low Inductance|Very High Peak Current | |
| Through Hole | |
| Axial | |
| 6 X 17.4 | |
| -55 | |
| 125 | |
| 6(Max) | |
| 17.4(Max) | |
| 0.5 | |
| 38.1 |
This WMF4D47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The WMF4D47K-F part has an axial termination style. This part has a lead diameter of 0.5 mm. Its capacitance value is 0.0047uF. This product is 17.4(Max) mm long with a diameter of 6(Max) mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
