| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Tension inverse CC maximale (V) | 45 |
| Single Dual Anode | |
| 45 | |
| 10 | |
| 400 | |
| 0.8@20A | |
| 1000 | |
| -40 | |
| 175 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.39(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 6.73(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VS-10WQ045FN-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 10 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single dual anode configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

