VishayVS-10BQ015-M3/5BTRectifiers

Diode Schottky 15V 1A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VS-10BQ015-M3/5BT rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 140 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

22 400 pièces: Livraison en 3 jours

    Total$271.04Price for 3200

    • (3200)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2546+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Chine
      • In Stock: 22 400 pièces
      • Price: $0.0847

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.